Image for PKNT70B1/4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PKNT70B1/4

DigiKey Part Number
PKNT70B1/4-ND
Manufacturer
Manufacturer Product Number
PKNT70B1/4
Description
KNOB KNURLED 0.250" PLASTIC
Customer Reference
Detailed Description
Knurled, Straight Knob 0.250" (6.35mm) Shaft with No Indicator Plastic Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Diameter
0.787" (20.00mm)
Manufacturer
TE Connectivity ALCOSWITCH Switches
Height
0.591" (15.00mm)
Series
Indicator
No Indicator
Packaging
Bulk
Material
Plastic
Part Status
Obsolete
Color
Black
Style
Cylindrical
Features
6-32 Set Screw
Type
Knurled, Straight
Base Product Number
Shaft Size
0.250" (6.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.