
KB500B1/8 | |
|---|---|
DigiKey Part Number | 450-1692-ND |
Manufacturer | |
Manufacturer Product Number | KB500B1/8 |
Description | KNOB KNURLED 0.126" METAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.126" (3.20mm) Shaft with Line on Top Metal Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Straight | |
Shaft Size | 0.126" (3.20mm) | |
Diameter | 0.500" (12.70mm) | |
Height | 0.787" (19.99mm) | |
Indicator | Line on Top | |
Material | Metal | |
Color | Black | |
Features | 6-32 Set Screw (2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 6,35151 € | 12.703,02 € |
| Unit Price without VAT: | 6,35151 € |
|---|---|
| Unit Price with VAT: | 7,68533 € |
Other Suppliers on DigiKey


