



DST12DS254 | |
|---|---|
DigiKey Part Number | 450-DST12DS254-ND |
Manufacturer | |
Manufacturer Product Number | DST12DS254 |
Description | DST TOGGLE 2P 12A SLDTAB ON-NONE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | DST12DS254 Models |
Category | Voltage Rating - AC 125 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 16.74mm |
Packaging Tray | Illumination Non-Illuminated |
Part Status Active | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type Panel Mount | Panel Cutout Dimensions Circular - 11.91mm Dia |
Circuit | Bushing Thread 15/32-32 |
Switch Function | Ingress Protection IP67 - Dust Tight, Waterproof |
Current Rating (Amps) 12A (AC) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,43000 € | 27,43 € |
| 15 | 23,05667 € | 345,85 € |
| 30 | 22,05033 € | 661,51 € |
| 60 | 21,08633 € | 1.265,18 € |
| 105 | 20,33752 € | 2.135,44 € |
| 255 | 19,20216 € | 4.896,55 € |
| Unit Price without VAT: | 27,43000 € |
|---|---|
| Unit Price with VAT: | 33,19030 € |

