Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ADEN02STR04 | |
|---|---|
DigiKey Part Number | 450-ADEN02STR04TR-ND - Tape & Reel (TR) 450-ADEN02STR04CT-ND - Cut Tape (CT) 450-ADEN02STR04DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADEN02STR04 |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 2 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Height Above Board | 0.179" (4.55mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyamide (PA9T) | |
Length | 0.239" (6.08mm) | |
Mechanical Life | 1,000 Cycles | |
Electrical Life | 1,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,99100 € | 9,91 € |
| 25 | 0,92080 € | 23,02 € |
| 100 | 0,82020 € | 82,02 € |
| 250 | 0,76012 € | 190,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,69266 € | 554,13 € |
| 1.600 | 0,65743 € | 1.051,89 € |
| 2.400 | 0,63854 € | 1.532,50 € |
| 4.000 | 0,61652 € | 2.466,08 € |
| 5.600 | 0,60306 € | 3.377,14 € |
| 8.000 | 0,58968 € | 4.717,44 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,41570 € |











