
435668-5 | |
|---|---|
DigiKey Part Number | 450-1228-ND |
Manufacturer | |
Manufacturer Product Number | 435668-5 |
Description | SWITCH ROCKER DIP SPST 0.06A 5V |
Customer Reference | |
Detailed Description | Dip Switch SPST 6 Position Through Hole Rocker Actuator 60mA 5VDC |
Datasheet | Datasheet |
EDA/CAD Models | 435668-5 Models |
Category | Contact Finish Gold |
Manufacturer TE Connectivity ALCOSWITCH Switches | Height Above Board 0.290" (7.37mm) |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Style PC Pin |
Part Status Obsolete | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 6 | Operating Temperature -55°C ~ 105°C |
Current Rating (Amps) 60mA | Body Material Polyester (PET), Glass Filled |
Voltage Rating 5VDC | Length 0.680" (17.27mm) |
Actuator Type Rocker | Mechanical Life 2,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 76PRB06ST | Grayhill Inc. | 0 | 76PRB06ST-ND | 5,87933 € | Similar |
| 76PRB06T | Grayhill Inc. | 0 | 76PRB06T-ND | 5,64600 € | Similar |
| 78B06ST | Grayhill Inc. | 1.518 | GH7188-ND | 3,79000 € | Similar |
| 78B06T | Grayhill Inc. | 1.457 | GH7189-ND | 5,18000 € | Similar |
| 78RB06ST | Grayhill Inc. | 0 | GH7208-ND | 4,53067 € | Similar |






