



1977177-5 | |
|---|---|
DigiKey Part Number | 1977177-5-ND |
Manufacturer | |
Manufacturer Product Number | 1977177-5 |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1977177-5 Models |
Category | Actuator Orientation Side Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 7.11mm x 6.60mm |
Packaging Bag | Illumination Non-Illuminated |
Part Status Active | Operating Force 160gf |
Circuit SPST-NO | Operating Temperature -35°C ~ 85°C |
Switch Function Off-Mom | Actuator Material Polyphenylene Sulfide (PPS) |
Contact Rating @ Voltage 0.05A @ 24VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
Actuator Length, Right Angle 3.86mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,19761 € | 3.952,20 € |
| Unit Price without VAT: | 0,19761 € |
|---|---|
| Unit Price with VAT: | 0,23911 € |

