
1825194-2 | |
|---|---|
DigiKey Part Number | 450-1845-ND |
Manufacturer | |
Manufacturer Product Number | 1825194-2 |
Description | SWITCH SLIDE SP3T 0.4VA 20V |
Customer Reference | |
Detailed Description | Slide Switch SP3T Through Hole |
Datasheet | Datasheet |
Category | Contact Material Copper Alloy |
Manufacturer TE Connectivity ALCOSWITCH Switches | Contact Finish Gold |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Style PC Pin |
Part Status Obsolete | Features Epoxy Sealed Terminals |
Circuit SP3T | Operating Temperature -20°C ~ 85°C |
Contact Timing Shorting (MBB) | Actuator Material Polyamide (PA66), Nylon 6/6 |
Switch Function On-On-On | Switch Travel 2.00mm |
Current Rating (Amps) 0.4VA (AC/DC) | Mechanical Life 15,000 Cycles |
Voltage Rating - AC 20 V | Electrical Life 15,000 Cycles |
Voltage Rating - DC 20 V | Operating Force 600gf |
Actuator Type Standard | Base Product Number |
Actuator Length 10.16mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1825255-8 | TE Connectivity ALCOSWITCH Switches | 757 | 450-1571-ND | 1,32000 € | Similar |


