Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1-1825138-3 | |
|---|---|
DigiKey Part Number | 1-1825138-3-ND |
Manufacturer | |
Manufacturer Product Number | 1-1825138-3 |
Description | SWITCH TOGGLE DPDT 0.4VA 20V |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 5.08mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Obsolete | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Brass, Nickel Plated |
Voltage Rating - AC 20 V | Electrical Life 6,000 Cycles |
Voltage Rating - DC 20 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100DP1T2B1M2RE | E-Switch | 0 | 141-100DP1T2B1M2RE-ND | 3,50080 € | Parametric Equivalent |
| 100DP1T2B1M2REH | E-Switch | 0 | 100DP1T2B1M2REH-ND | 3,25945 € | Parametric Equivalent |
| 100DP1T2B3M2REH | E-Switch | 40 | 100DP1T2B3M2REH-ND | 3,64000 € | Parametric Equivalent |



