
TXR18AB45C3624AI | |
|---|---|
DigiKey Part Number | TXR18AB45C3624AI-ND |
Manufacturer | |
Manufacturer Product Number | TXR18AB45C3624AI |
Description | CONN BACKSH ADPT SZ36 2 1/8-16 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Heat Shrink Adapter 2 1/8-16 UN 36 |
Datasheet | Datasheet |
Category | Cable Exit 45° |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Material Aluminum Alloy |
Series | Plating Cadmium |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Olive Drab |
Type Backshell, Heat Shrink Adapter | Features Tinel Lock |
Diameter - Outside 2.543" (64.60mm) | Includes 6 pcs - 1 Backshell, 1 Braid, 1 O-Ring, 2 Screws, 1 Tinel Ring |
Shell Size - Insert 36 | For Use With/Related Products Bendix 10-214, Cannon CA-RX, MIL-DTL-5015D Class A, E, R Connectors |
Thread Size 2 1/8-16 UN | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 495,54480 € | 24.777,24 € |
| Unit Price without VAT: | 495,54480 € |
|---|---|
| Unit Price with VAT: | 599,60921 € |

