Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

J1MAP-5XL | |
|---|---|
DigiKey Part Number | J1MAP-5XL-ND |
Manufacturer | |
Manufacturer Product Number | J1MAP-5XL |
Description | RELAY GENERAL PURPOSE SPDT 1A 5V |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 2.8 VDC |
Part Status Active | Must Release Voltage 0.23 VDC |
Mounting Type Through Hole | Operate Time 2 ms |
Coil Voltage 5VDC | Release Time 2 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -65°C ~ 125°C |
Contact Rating (Current) 1 A | Contact Material Silver Palladium (AgPd), Gold (Au) |
Switching Voltage 115VAC, 28VDC - Max | Relay Type General Purpose |
Load - Max Switching 115VA, 28W | Coil Resistance 63 Ohms |
Coil Current 79.4 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1617564-1 | TE Connectivity Aerospace, Defense and Marine | 0 | 1-1617564-1-ND | 136,63143 € | Parametric Equivalent |
| 1617119-9 | TE Connectivity Aerospace, Defense and Marine | 0 | 1617119-9-ND | 71,38848 € | Parametric Equivalent |
| J1MAC-5XLS | TE Connectivity Aerospace, Defense and Marine | 0 | J1MAC-5XLS-ND | 122,73700 € | Parametric Equivalent |
| J1MAC-5XM | TE Connectivity Aerospace, Defense and Marine | 0 | J1MAC-5XM-ND | 65,69708 € | Parametric Equivalent |
| J1MAC-5XMS | TE Connectivity Aerospace, Defense and Marine | 0 | J1MAC-5XMS-ND | 74,14344 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 55 | 66,59709 € | 3.662,84 € |
| Unit Price without VAT: | 66,59709 € |
|---|---|
| Unit Price with VAT: | 80,58248 € |



