
FCB-205-0217M | |
|---|---|
DigiKey Part Number | FCB-205-0217M-ND |
Manufacturer | |
Manufacturer Product Number | FCB-205-0217M |
Description | FCB-205-0217M=M83536/2-017M |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Solder Hook |
Mfr | Seal Rating Sealed - Hermetically |
Series | Must Operate Voltage 9 VDC |
Packaging Bulk | Must Release Voltage 0.75 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type | Release Time 4 ms |
Coil Voltage | Operating Temperature -70°C ~ 125°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 5 A | Relay Type |
Coil Current 126.3 mA | Coil Resistance 95 Ohms |
Coil Type Non Latching | Base Product Number |
Features Diode |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 223,19300 € | 2.231,93 € |
| Unit Price without VAT: | 223,19300 € |
|---|---|
| Unit Price with VAT: | 270,06353 € |

