
44A9710-22-5/9-9 | |
|---|---|
DigiKey Part Number | 44A9710-22-5/9-9-ND |
Manufacturer | |
Manufacturer Product Number | 44A9710-22-5/9-9 |
Description | CABLE 2COND 22AWG WHITE SHLD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable White 22 AWG Double Braid |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.180" (4.57mm) |
Mfr | Shield Type Double Braid |
Packaging Bulk | Jacket Color White |
Part Status Active | Operating Temperature 150°C |
Cable Type | Jacket (Insulation) Thickness 0.0120" (0.305mm) |
Number of Conductors 2 | Conductor Insulation Polyvinylidene Fluoride (PVDF) |
Wire Gauge | Shield Material Copper, Tinned |
Conductor Strand 7/30 | Shield Coverage 85% |
Conductor Material Alumel, Chromel | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 5,29916 € | 10.598,32 € |
| Unit Price without VAT: | 5,29916 € |
|---|---|
| Unit Price with VAT: | 6,41198 € |

