Parametric Equivalent
Parametric Equivalent

CL5849-000 | |
|---|---|
DigiKey Part Number | CL5849-000-ND |
Manufacturer | |
Manufacturer Product Number | CL5849-000 |
Description | HEATSHRINK 3/4" BLACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.750" (19.05mm) 3 to 1 Black 25.0' (7.6m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.095" (2.41mm) |
Mfr | Material |
Series | Features Abrasion Resistant, Moisture Resistant, Strain Relief |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 110°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Length 25.0' (7.6m) | Shelf Life 144 Months |
Inner Diameter - Supplied 0.750" (19.05mm) | Base Product Number |
Inner Diameter - Recovered 0.220" (5.59mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CB5012-000 | TE Connectivity Raychem Cable Protection | 6 | CB5012-000-ND | 71,72000 € | Parametric Equivalent |
| CB5014-000 | TE Connectivity Raychem Cable Protection | 0 | CB5014-000-ND | 77,93300 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 50,28900 € | 502,89 € |
| Unit Price without VAT: | 50,28900 € |
|---|---|
| Unit Price with VAT: | 60,84969 € |


