Wire to Wire Solder Sleeve Clear 0.180" (4.57mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B-155-3805

DigiKey Part Number
A104849-ND
Manufacturer
Manufacturer Product Number
B-155-3805
Description
SLDR SLEEVE WIRE-WIRE 0.18" CLR
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Wire to Wire Solder Sleeve Clear 0.180" (4.57mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Wire to Wire
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Diameter
0.180" (4.57mm)
Series
Length
1.655" (42.04mm)
Packaging
Bulk
Color
Clear
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.708
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,72000 €1,72 €
101,45900 €14,59 €
251,36800 €34,20 €
501,30260 €65,13 €
1001,24030 €124,03 €
2501,16264 €290,66 €
5001,10712 €553,56 €
1.0001,05428 €1.054,28 €
2.5000,98830 €2.470,75 €
Manufacturers Standard Package
Unit Price without VAT:1,72000 €
Unit Price with VAT:2,08120 €