
ATFC0411-22-9 | |
|---|---|
DigiKey Part Number | A120207-ND |
Manufacturer | |
Manufacturer Product Number | ATFC0411-22-9 |
Description | HOOK-UP STRND 22AWG 600V WHITE |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 19/34 White 600V |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.057" (1.45mm) |
Packaging Bulk | Jacket (Insulation) Thickness 0.013" (0.33mm) |
Part Status Obsolete | Voltage 600V |
Cable Type | Operating Temperature -55°C ~ 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/34 | Base Product Number |
Conductor Material |

