Image for 861648-8 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

861648-8

DigiKey Part Number
861648-8-ND
Manufacturer
Manufacturer Product Number
861648-8
Description
CONN LGH PLUG 7POS CIRC STR
Customer Reference
Detailed Description
7 Position Connector LGH Plug Circular Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
861648-8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connector Type
Plug
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Number of Positions
7
Packaging
Bulk
Shape
Circular
Part Status
Discontinued at DigiKey
Mounting Type
Free Hanging (In-Line)
Style
LGH
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
60182,71783 €10.963,07 €
Manufacturers Standard Package
Unit Price without VAT:182,71783 €
Unit Price with VAT:221,08857 €