
840467-1 | |
|---|---|
DigiKey Part Number | 840467-1-ND |
Manufacturer | |
Manufacturer Product Number | 840467-1 |
Description | CONN LGH SPLICE 1POS CYL STR |
Customer Reference | |
Detailed Description | 1 Position Connector LGH 4 Splice Cylindrical Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 840467-1 Models |
Category | Number of Positions 1 |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Shape Cylindrical |
Packaging Bulk | Voltage 50kVDC |
Part Status Obsolete | Mounting Type Free Hanging (In-Line) |
Style LGH 4 | Base Product Number |
Connector Type Splice |

