Parametric Equivalent




6-1617785-5 | |
|---|---|
DigiKey Part Number | 6-1617785-5-ND |
Manufacturer | |
Manufacturer Product Number | 6-1617785-5 |
Description | RELAY 4PDT 10A 48V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 48VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Solder Hook |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 32 VDC |
Part Status Active | Must Release Voltage 2.5 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 15 ms |
Contact Form 4PDT (4 Form C) | Operating Temperature -70°C ~ 125°C |
Contact Rating (Current) 10 A | Contact Material Silver Cadmium Oxide (AgCdO) |
Switching Voltage 115VAC, 28VDC - Max | Relay Type |
Load - Max Switching 1150VA, 280W | Coil Resistance 865 Ohms |
Coil Current 55.5 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1617786-4 | TE Connectivity Aerospace, Defense and Marine | 0 | 1-1617786-4-ND | 299,42100 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 286,39100 € | 2.863,91 € |
| Unit Price without VAT: | 286,39100 € |
|---|---|
| Unit Price with VAT: | 346,53311 € |


