28 AWG Hook-Up Wire 7/36 White 600V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

44A0114-28-9

DigiKey Part Number
44A0114-28-9-ND
Manufacturer
Manufacturer Product Number
44A0114-28-9
Description
HOOK-UP STRND 28AWG 600V WHITE
Customer Reference
Detailed Description
28 AWG Hook-Up Wire 7/36 White 600V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Material
Mfr
Jacket (Insulation) Material
Series
Jacket (Insulation) Diameter
0.030" (0.76mm)
Packaging
Bulk
Voltage
600V
Part Status
Obsolete
Operating Temperature
-65°C ~ 150°C
Cable Type
Jacket Color
Wire Gauge
Qualification
MIL-W-81044 and MIL-C-27500
Conductor Strand
7/36
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.