
420691N003 | |
|---|---|
DigiKey Part Number | 420691N003-ND |
Manufacturer | |
Manufacturer Product Number | 420691N003 |
Description | HEATSHRINK 2" X 0.104' BLACK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 2.000" (50.80mm) 4 to 1 Black 0.104' (31.75mm, 1.25") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.040" (1.02mm) |
Mfr | Material |
Series | Features Adhesive Lined, Abrasion Resistant, Flame Retardant, Fluid Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -40°C ~ 200°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Shelf Life 12 Months |
Length 0.104' (31.75mm, 1.25") | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 2.000" (50.80mm) | Base Product Number |
Inner Diameter - Recovered 0.500" (12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 42,22336 € | 5.277,92 € |
| Unit Price without VAT: | 42,22336 € |
|---|---|
| Unit Price with VAT: | 51,09027 € |

