
381A301-71/42-0 | |
|---|---|
DigiKey Part Number | 381A301-71/42-0-ND |
Manufacturer | |
Manufacturer Product Number | 381A301-71/42-0 |
Description | HEATSHRINK BOOT BRKOUT Y SZ1 BLK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Transition - Breakout, 2:1 (Y) Black 1 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 0.780" (19.81mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Large Diameter Recovered 0.260" (6.60mm) |
Series | Small Diameter Supplied 0.520" (13.21mm) |
Packaging Bulk | Small Diameter Recovered 0.260" (6.60mm) |
Part Status Active | Large Recovered Length 1.600" (40.64mm) |
Type Boot, Transition - Breakout, 2:1 (Y) | Small Recovered Length 1.600" (40.64mm) |
Shell Size - Insert 1 | Shelf Life 60 Months |
Features Adhesive Coating | Shelf Life Start Date of Manufacture |
Color Black | Base Product Number |
Material Polyolefin (PO), Flexible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,10000 € | 36,10 € |
| 10 | 30,68500 € | 306,85 € |
| 25 | 28,76400 € | 719,10 € |
| 50 | 27,39200 € | 1.369,60 € |
| 100 | 26,08580 € | 2.608,58 € |
| 250 | 24,45480 € | 6.113,70 € |
| Unit Price without VAT: | 36,10000 € |
|---|---|
| Unit Price with VAT: | 43,68100 € |

