
562A054-3/42-0 | |
|---|---|
DigiKey Part Number | 562A054-3/42-0-ND |
Manufacturer | |
Manufacturer Product Number | 562A054-3/42-0 |
Description | HEATSHRINK BOOT BRKOUT 4:1 SZ54 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Transition - Breakout, 4:1 Black 54 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 1.520" (38.61mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Large Diameter Recovered 0.728" (18.49mm) |
Series | Small Diameter Supplied 0.760" (19.30mm) |
Packaging Bulk | Small Diameter Recovered 0.382" (9.70mm) |
Part Status Active | Large Recovered Length 2.949" (74.90mm) |
Type Boot, Transition - Breakout, 4:1 | Small Recovered Length 2.571" (65.30mm) |
Shell Size - Insert 54 | Shelf Life 60 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Polyolefin (PO), Semi-Rigid | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 74,86560 € | 5.614,92 € |
| Unit Price without VAT: | 74,86560 € |
|---|---|
| Unit Price with VAT: | 90,58738 € |

