
3-1472969-7 | |
|---|---|
DigiKey Part Number | 3-1472969-7-ND |
Manufacturer | |
Manufacturer Product Number | 3-1472969-7 |
Description | RELAY TIME DELAY |
Customer Reference | |
Detailed Description | Off-Delay Time Delay Relay DPDT (2 Form C) 3 Min ~ 30 Min Delay 10A @ 240VAC Through Hole |
Datasheet | Datasheet |
Category | Circuit DPDT (2 Form C) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Delay Time 3 Min ~ 30 Min |
Series | Contact Rating @ Voltage 10A @ 240VAC |
Packaging Bulk | Voltage - Supply 24VDC |
Part Status Obsolete | Termination Style PC Pin |
Mounting Type Through Hole | Timing Adjustment Method Hand Dial |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function Off-Delay | Base Product Number |

