
224W073-25-0 | |
|---|---|
DigiKey Part Number | 224W073-25-0-ND |
Manufacturer | |
Manufacturer Product Number | 224W073-25-0 |
Description | HEATSHRINK BOOT 90DEG SZ73 BLK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot - 90° Black 73 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 1.770" (44.96mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Large Diameter Recovered 1.303" (33.10mm) |
Series | Small Diameter Supplied 0.591" (15.01mm) |
Packaging Bulk | Small Diameter Recovered 0.213" (5.41mm) |
Part Status Active | Large Recovered Length 0.941" (23.90mm) |
Type Boot - 90° | Small Recovered Length 0.984" (24.99mm) |
Shell Size - Insert 73 | Total Length Recovered 2.560" (65.02mm) |
Features Abrasion Resistant, Chemical Resistant, Flame Retardant, Fluid Resistant, Heat Resistant, Lip, Strain Resistant | Shelf Life 60 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Elastomer, Semi-Rigid, Irradiated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.450 | 6,98923 € | 10.134,38 € |
| Unit Price without VAT: | 6,98923 € |
|---|---|
| Unit Price with VAT: | 8,45697 € |

