
222S152-25C-0 | |
|---|---|
DigiKey Part Number | A141630-ND |
Manufacturer | |
Manufacturer Product Number | 222S152-25C-0 |
Description | HEATSHRINK BOOT 90DEG SZ52 BLK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot - 90° Black 52 |
Datasheet | Datasheet |
Category | Large Diameter Recovered 0.880" (22.35mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Small Diameter Supplied 0.870" (22.10mm) |
Series | Small Diameter Recovered 0.330" (8.38mm) |
Packaging Box | Large Recovered Length 1.500" (38.10mm) |
Part Status Active | Small Recovered Length 0.790" (20.07mm) |
Type Boot - 90° | Total Length Recovered 2.010" (51.05mm) |
Shell Size - Insert 52 | Shelf Life 60 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Elastomer/Silver Composite | Base Product Number |
Large Diameter Supplied 1.420" (36.07mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,58000 € | 155,58 € |
| 10 | 132,26100 € | 1.322,61 € |
| 25 | 123,99040 € | 3.099,76 € |
| 50 | 118,08060 € | 5.904,03 € |
| Unit Price without VAT: | 155,58000 € |
|---|---|
| Unit Price with VAT: | 188,25180 € |

