2102429-3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity Aerospace, Defense and Marine
In Stock: 37
Unit Price: 116,82000 €
Datasheet
Image for 2102429-3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2102429-3

DigiKey Part Number
2102429-3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2102429-3
Description
PIN ASSY, 320 PSN, TL, 30 AU, ME
Customer Reference
Detailed Description
320 Position Connector Array, Male Pins Surface Mount Gold
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
8
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Mounting Type
Surface Mount
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Obsolete
Mated Stacking Heights
10mm, 12mm, 15mm, 18mm
Connector Type
Array, Male Pins
Height Above Board
0.360" (9.14mm)
Number of Positions
320
Base Product Number
Pitch
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2102429-1TE Connectivity Aerospace, Defense and Marine37844-2102429-1CT-ND116,82000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes