
202D196-3/86-0 | |
|---|---|
DigiKey Part Number | 202D196-3/86-0-ND |
Manufacturer | |
Manufacturer Product Number | 202D196-3/86-0 |
Description | HEATSHRINK BOOT SZ96 BLACK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 96 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 3.220" (81.79mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Large Diameter Recovered 2.270" (57.66mm) |
Series | Small Diameter Supplied 3.220" (81.79mm) |
Packaging Bulk | Small Diameter Recovered 1.000" (25.40mm) |
Part Status Active | Large Recovered Length 3.750" (95.25mm) |
Type Boot | Total Length Recovered 7.000" (177.80mm) |
Shell Size - Insert 96 | Shelf Life 60 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Polyolefin (PO), Semi-Rigid | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 46,91107 € | 3.518,33 € |
| Unit Price without VAT: | 46,91107 € |
|---|---|
| Unit Price with VAT: | 56,76239 € |

