
202B231-13-0 | |
|---|---|
DigiKey Part Number | 202B231-13-0-ND |
Manufacturer | |
Manufacturer Product Number | 202B231-13-0 |
Description | HEATSHRINK BOOT SZ31 BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 31 |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Material Polyamide (PA), Nylon, Glass Filled |
Series | Large Diameter Supplied 0.524" (13.31mm) |
Packaging Bulk | Small Diameter Supplied 0.354" (8.99mm) |
Part Status Active | Total Length Recovered 1.000" (25.40mm) |
Type Boot | Base Product Number |
Shell Size - Insert 31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 267 | 14,72453 € | 3.931,45 € |
| Unit Price without VAT: | 14,72453 € |
|---|---|
| Unit Price with VAT: | 17,81668 € |

