Similar

1757825-5 | |
|---|---|
DigiKey Part Number | 1122-1211-ND |
Manufacturer | |
Manufacturer Product Number | 1757825-5 |
Description | CONN D-SUB HD HOUSING PLUG 78POS |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, High Density Connector 78 Position |
Datasheet | Datasheet |
Category | Shell Size, Connector Layout 5 (DD, D) High Density |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Contact Type Signal |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Flange Feature Housing/Shell (Unthreaded) |
Part Status Obsolete | Shell Material, Finish Steel, Yellow Chromate Plated Zinc |
Connector Style D-Sub, High Density | Shell Finish Thickness 20µin (0.51µm) |
Connector Type Plug for Male Contacts | Note Contacts Sold Separately |
Number of Positions 78 | Base Product Number |
Number of Rows 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1757823-5 | TE Connectivity Aerospace, Defense and Marine | 0 | 1122-1182-ND | 25,97000 € | Similar |


