
1617522-2 | |
|---|---|
DigiKey Part Number | 1617522-2-ND |
Manufacturer | |
Manufacturer Product Number | 1617522-2 |
Description | RELAY GENERAL PURPOSE DPDT 2A |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Chassis Mount |
Category | Contact Rating (Current) 2 A |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Switching Voltage 115VAC, 28VDC - Max |
Series | Load - Max Switching 230VA, 56W |
Packaging Bulk | Coil Type Non Latching |
Part Status Obsolete | Termination Style Solder Hook |
Mounting Type Chassis Mount | Relay Type General Purpose |
Contact Form DPDT (2 Form C) | Base Product Number |

