Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1617164-2 | |
|---|---|
DigiKey Part Number | 1617164-2-ND |
Manufacturer | |
Manufacturer Product Number | 1617164-2 |
Description | RELAY GEN PURPOSE DPDT 1A 12V |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1617164-2 Models |
Category | Features Diode |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 7 VDC |
Part Status Active | Must Release Voltage 0.63 VDC |
Mounting Type Through Hole | Operate Time 2 ms |
Coil Voltage 12VDC | Release Time 7.5 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -65°C ~ 125°C |
Contact Rating (Current) 1 A | Contact Material Silver Palladium (AgPd), Gold (Au) |
Switching Voltage 115VAC, 28VDC - Max | Relay Type General Purpose |
Load - Max Switching 115VA, 28W | Coil Resistance 390 Ohms |
Coil Current 30.8 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7-1617591-4 | TE Connectivity Aerospace, Defense and Marine | 0 | 7-1617591-4-ND | 170,15800 € | Parametric Equivalent |
| JMACT-12XL | TE Connectivity Aerospace, Defense and Marine | 0 | JMACT-12XL-ND | 95,17971 € | Parametric Equivalent |
| JMACT-12XP | TE Connectivity Aerospace, Defense and Marine | 0 | JMACT-12XP-ND | 109,81800 € | Parametric Equivalent |
| JMACT-12XL | TE Connectivity | 0 | 1111-JMACT-12XL-ND | 128,91500 € | Parametric Equivalent |
| JMACT-12XP | TE Connectivity | 0 | 1111-JMACT-12XP-ND | 148,95200 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 148,87542 € | 3.573,01 € |
| Unit Price without VAT: | 148,87542 € |
|---|---|
| Unit Price with VAT: | 180,13926 € |



