
1484574-1 | |
|---|---|
DigiKey Part Number | 1484574-1-ND |
Manufacturer | |
Manufacturer Product Number | 1484574-1 |
Description | JACK, BULKHEAD, SERIES N |
Customer Reference | |
Detailed Description | N Type Connector Jack, Female Socket Panel Mount Crimp |
Datasheet | Datasheet |
Category | Shield Termination Crimp |
Mfr | Mounting Type Panel Mount |
Packaging Bulk | Mounting Feature Bulkhead - Front Side Nut |
Part Status Obsolete | Cable Group RG-393 |
Connector Style | Fastening Type Threaded |
Connector Type Jack, Female Socket | Number of Ports 1 |
Contact Termination Crimp | Base Product Number |

