


1-2332663-5 | |
|---|---|
DigiKey Part Number | 844-1-2332663-5-ND |
Manufacturer | |
Manufacturer Product Number | 1-2332663-5 |
Description | CABLE ASSY 0.315" 3POS F-M |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Plug 1.00' (305.05mm) |
Datasheet | Datasheet |
Category | Pitch - Connector 0.315" (8.00mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Length 1.00' (305.05mm) |
Series | Color Black, Red, Individual |
Packaging Box | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Plug | Contact Finish Nickel |
Number of Positions 3 | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,41000 € | 24,41 € |
| 10 | 24,07000 € | 240,70 € |
| Unit Price without VAT: | 24,41000 € |
|---|---|
| Unit Price with VAT: | 29,53610 € |

