
1-1617522-2 | |
|---|---|
DigiKey Part Number | 1-1617522-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-1617522-2 |
Description | RELAY GEN PURPOSE DPDT 2A 26.5V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Chassis Mount |
Datasheet | Datasheet |
Category | Coil Current 27.2 mA |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Coil Type Latching, Dual Coil |
Series | Termination Style PC Pin |
Packaging Bulk | Seal Rating Sealed - Hermetically |
Part Status Active | Operate Time 4 ms |
Mounting Type Chassis Mount | Release Time 2 ms |
Coil Voltage 26.5VDC | Operating Temperature -65°C ~ 125°C |
Contact Form DPDT (2 Form C) | Relay Type General Purpose |
Contact Rating (Current) 2 A | Coil Resistance 975 Ohms |
Switching Voltage 115VAC, 28VDC - Nom | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1.608,20100 € | 16.082,01 € |
| Unit Price without VAT: | 1.608,20100 € |
|---|---|
| Unit Price with VAT: | 1.945,92321 € |

