
679301-1 | |
|---|---|
DigiKey Part Number | A141983-ND |
Manufacturer | |
Manufacturer Product Number | 679301-1 |
Description | TOOL 22-10AWG SOLIS CRIMP HEAD |
Customer Reference | |
Detailed Description | Tool Crimp Head, Pneumatic For Splices and Terminals, 10-22 AWG and 14-16 AWG HD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Crimp Head, Pneumatic | |
For Use With/Related Products | Splices and Terminals, 10-22 AWG and 14-16 AWG HD | |
Specifications | - | |
Compatible Tools | 189721-1, 189722-1 | |
Cable Group | - | |
Base Product Number |
















