
5-21008-1 | |
|---|---|
DigiKey Part Number | 5-21008-1-ND |
Manufacturer | |
Manufacturer Product Number | 5-21008-1 |
Description | SCREW,SET,SOC HD,CUP PT |
Customer Reference | |
Detailed Description | Drive |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Screw Head Type | - | |
Drive Type | - | |
Features | - | |
Thread Size | - | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | - | |
Length - Overall | - | |
Material | - | |
Plating | - | |
Base Product Number |

