
VLS4012ET-2R2M | |
|---|---|
DigiKey Part Number | 445-6686-2-ND - Tape & Reel (TR) 445-6686-1-ND - Cut Tape (CT) 445-6686-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS4012ET-2R2M |
Description | FIXED IND 2.2UH 1.7A 81 MOHM SMD |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 1.7 A 81mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 81mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,27800 € | 2,78 € |
| 100 | 0,22880 € | 22,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19197 € | 191,97 € |
| 2.000 | 0,18101 € | 362,02 € |
| 3.000 | 0,17490 € | 524,70 € |
| 5.000 | 0,16749 € | 837,45 € |
| 7.000 | 0,16279 € | 1.139,53 € |
| 10.000 | 0,15796 € | 1.579,60 € |
| 25.000 | 0,14620 € | 3.655,00 € |
| 50.000 | 0,14307 € | 7.153,50 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,41140 € |

