
VLS3012HBX-2R2M | |
|---|---|
DigiKey Part Number | 445-175069-2-ND - Tape & Reel (TR) 445-175069-1-ND - Cut Tape (CT) 445-175069-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS3012HBX-2R2M |
Description | FIXED IND 2.2UH 3.15A 106 MOHM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 3.15 A 106mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS3012HBX-2R2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.35A | |
Shielding | Shielded | |
DC Resistance (DCR) | 106mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,33900 € | 3,39 € |
| 100 | 0,27870 € | 27,87 € |
| 1.000 | 0,22926 € | 229,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,22050 € | 441,00 € |
| 4.000 | 0,20793 € | 831,72 € |
| 6.000 | 0,20092 € | 1.205,52 € |
| 10.000 | 0,19243 € | 1.924,30 € |
| 14.000 | 0,18704 € | 2.618,56 € |
| 20.000 | 0,18150 € | 3.630,00 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,49610 € |

