
SPM10065VT-D-KIT | |
|---|---|
DigiKey Part Number | 445-182076-KIT-ND |
Manufacturer | |
Manufacturer Product Number | SPM10065VT-D-KIT |
Description | SPM10065VT-D AEC-Q200 INDUCTOR K |
Customer Reference | |
Detailed Description | Fixed Kit 72 Pieces (12 Values - 6 Each) Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Kit Type | Fixed | |
Style | Wirewound | |
Material - Core | Metal Composite | |
Quantity | 72 Pieces (12 Values - 6 Each) | |
Inductance Range | 1µH ~ 68µH | |
Mounting Type | Surface Mount | |
Packages Included | Non-Standard SMD | |
Features | - | |
Shielding | Shielded | |
Grade | Automotive | |
Qualification | AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,96000 € | 30,96 € |
| 10 | 26,89300 € | 268,93 € |
| Unit Price without VAT: | 30,96000 € |
|---|---|
| Unit Price with VAT: | 37,46160 € |

