
SLF12565T-220M3R5-PF | |
|---|---|
DigiKey Part Number | 445-173079-2-ND - Tape & Reel (TR) 445-173079-1-ND - Cut Tape (CT) 445-173079-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLF12565T-220M3R5-PF |
Description | FIXED IND 22UH 3.8A 37.9 MOHM |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 3.8 A 37.9mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLF12565T-220M3R5-PF Models |
Category | Current - Saturation (Isat) 3.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 37.9mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.270" (6.85mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLF12555T-220M-D | TDK | 140 | 445-15162-1-ND | 1,47000 € | MFR Recommended |
| SPM10054T-220M-HZR | TDK | 574 | 445-SPM10054T-220M-HZRCT-ND | 1,77000 € | MFR Recommended |
| P1170.223NLT | Pulse Electronics | 1.728 | 553-P1170.223NLTCT-ND | 1,45000 € | Direct |
| PA4304.223NLT | Pulse Electronics | 0 | 553-2536-2-ND | 0,65345 € | Direct |
| 7447706220 | Würth Elektronik | 1.016 | 732-7447706220CT-ND | 1,05000 € | Similar |

