NTC Thermistor 100 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 100 0603 (1608 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

NTCG163EH101HTDS

DigiKey Part Number
445-180076-2-ND - Tape & Reel (TR)
445-180076-1-ND - Cut Tape (CT)
445-180076-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTCG163EH101HTDS
Description
THERMISTOR NTC 100OHM 3244K 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NTC Thermistor 100 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance in Ohms @ 25°C
100
Resistance Tolerance
±3%
B Value Tolerance
±3%
B0/50
-
B25/50
3244K
B25/75
3249K
B25/85
3250K
B25/100
3251K
Operating Temperature
-40°C ~ 125°C
Power - Max
100 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q200
Package / Case
0603 (1608 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,18000 €0,18 €
50,15600 €0,78 €
100,14700 €1,47 €
250,13600 €3,40 €
500,12860 €6,43 €
1000,12180 €12,18 €
5000,10832 €54,16 €
1.0000,10332 €103,32 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,09273 €370,92 €
8.0000,08896 €711,68 €
12.0000,08691 €1.042,92 €
20.0000,08447 €1.689,40 €
28.0000,08294 €2.322,32 €
40.0000,08139 €3.255,60 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21780 €