
NLV25T-100J-EF | |
|---|---|
DigiKey Part Number | 445-16450-2-ND - Tape & Reel (TR) 445-16450-1-ND - Cut Tape (CT) 445-16450-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV25T-100J-EF |
Description | FIXED IND 10UH 155MA 3.5 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 155 mA 3.5Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLV25T-100J-EF Models |
Category | DC Resistance (DCR) 3.5Ohm Max |
Mfr | Q @ Freq 25 @ 2.52MHz |
Series | Frequency - Self Resonant 33MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 2.52 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 (2520 Metric) |
Tolerance ±5% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.075" (1.90mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,12400 € | 1,24 € |
| 100 | 0,10170 € | 10,17 € |
| 1.000 | 0,08366 € | 83,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07736 € | 154,72 € |
| 4.000 | 0,07295 € | 291,80 € |
| 6.000 | 0,07048 € | 422,88 € |
| 10.000 | 0,06749 € | 674,90 € |
| 14.000 | 0,06560 € | 918,40 € |
| 20.000 | 0,06365 € | 1.273,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18150 € |

