1 µH Unshielded Drum Core, Wirewound Inductor 1 A 78mOhm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µH Unshielded Drum Core, Wirewound Inductor 1 A 78mOhm Max 1210 (3225 Metric)
NLCV32T Series

NLCV32T-1R0M-EF

DigiKey Part Number
445-16389-2-ND - Tape & Reel (TR)
445-16389-1-ND - Cut Tape (CT)
445-16389-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLCV32T-1R0M-EF
Description
FIXED IND 1UH 1A 78 MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 µH Unshielded Drum Core, Wirewound Inductor 1 A 78mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NLCV32T-1R0M-EF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
78mOhm Max
Q @ Freq
10 @ 7.96MHz
Frequency - Self Resonant
100MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
7.96 MHz
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.094" (2.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56.315
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,12300 €1,23 €
1000,10160 €10,16 €
1.0000,08355 €83,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,07726 €154,52 €
4.0000,07285 €291,40 €
6.0000,07038 €422,28 €
10.0000,06740 €674,00 €
14.0000,06551 €917,14 €
20.0000,06356 €1.271,20 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,18150 €