


MMZ1005F221ET000 | |
|---|---|
DigiKey Part Number | 445-175077-2-ND - Tape & Reel (TR) 445-175077-1-ND - Cut Tape (CT) 445-175077-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ1005F221ET000 |
Description | FERRITE BEAD 220 OHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 150mA 2.3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | MMZ1005F221ET000 Models |
Category | Impedance @ Frequency 220 Ohms @ 100 MHz |
Manufacturer TDK | Current Rating (Max) 150mA |
Series | DC Resistance (DCR) (Max) 2.3Ohm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case 0402 (1005 Metric) |
Filter Type Signal Line | Mounting Type Surface Mount |
Number of Lines 1 | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,11600 € | 1,16 € |
| 25 | 0,10080 € | 2,52 € |
| 50 | 0,09040 € | 4,52 € |
| 100 | 0,08080 € | 8,08 € |
| 250 | 0,06924 € | 17,31 € |
| 500 | 0,06126 € | 30,63 € |
| 1.000 | 0,05387 € | 53,87 € |
| 5.000 | 0,04551 € | 227,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03718 € | 371,80 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19360 € |

