3 nH Unshielded Multilayer Inductor 450 mA 300mOhm Max 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHQ0603P3N0CT000

DigiKey Part Number
445-16852-2-ND - Tape & Reel (TR)
445-16852-1-ND - Cut Tape (CT)
445-16852-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MHQ0603P3N0CT000
Description
FIXED IND 3NH 450MA 300 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 nH Unshielded Multilayer Inductor 450 mA 300mOhm Max 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MHQ0603P3N0CT000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
300mOhm Max
Mfr
Q @ Freq
16 @ 500MHz
Series
Frequency - Self Resonant
8GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
500 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
0201 (0603 Metric)
Inductance
Supplier Device Package
0201 (0603 Metric)
Tolerance
±0.2nH
Size / Dimension
0.026" L x 0.014" W (0.65mm x 0.35mm)
Current Rating (Amps)
Height - Seated (Max)
0.016" (0.40mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.223
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,24100 €2,41 €
1000,19810 €19,81 €
1.0000,16293 €162,93 €
5.0000,14304 €715,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,02390 €358,50 €
30.0000,02254 €676,20 €
45.0000,02178 €980,10 €
75.0000,02086 €1.564,50 €
105.0000,02027 €2.128,35 €
150.0000,01967 €2.950,50 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,35090 €