
FK28X7R1E334KR000 | |
|---|---|
DigiKey Part Number | 445-FK28X7R1E334KR000-ND |
Manufacturer | |
Manufacturer Product Number | FK28X7R1E334KR000 |
Description | CAP CER 0.33UF 25V X7R RADIAL |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 25V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK28X7R1E334KR000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG28X7R1H334KRT00 | TDK | 455 | 445-FG28X7R1H334KRT00-ND | 0,26000 € | Direct |
| FG26X7R2A334KNT00 | TDK | 215 | 445-FG26X7R2A334KNT00-ND | 0,49000 € | Similar |
| FK18X7R1E334KR020 | TDK | 180 | 445-8424-ND | 0,29000 € | Similar |
| FK20X7R2A334KN000 | TDK | 2.598 | 445-FK20X7R2A334KN000-ND | 0,54000 € | Similar |
| FK24X7R1H334KN000 | TDK | 3.181 | 445-FK24X7R1H334K-ND | 0,29000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17000 € | 1,70 € |
| 50 | 0,12420 € | 6,21 € |
| 100 | 0,11030 € | 11,03 € |
| 500 | 0,08684 € | 43,42 € |
| 1.000 | 0,07961 € | 79,61 € |
| 2.500 | 0,07197 € | 179,93 € |
| 5.000 | 0,06737 € | 336,85 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,35090 € |

