6 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK28C0G1H060DN000

DigiKey Part Number
445-FK28C0G1H060DN000-ND
Manufacturer
Manufacturer Product Number
FK28C0G1H060DN000
Description
CAP CER 6PF 50V C0G RADIAL
Customer Reference
Detailed Description
6 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FK28C0G1H060DN000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Not For New Designs
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.217" (5.50mm)
Tolerance
±0.5pF
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FG28C0G2A060DNT00TDK0FG28C0G2A060DNT00-ND0,06356 €Upgrade
FG28C0G1H060DNT00TDK474445-181263-ND0,19000 €Parametric Equivalent
FG28C0G1H060DNT06TDK143445-173468-1-ND0,19000 €Parametric Equivalent
RDE5C1H6R0D0K1H03BMurata Electronics177490-8714-ND0,45000 €Direct
RDE5C1H6R0D0M1H03AMurata Electronics0490-9044-1-ND0,39000 €Direct
In-Stock: 530
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,13800 €1,38 €
500,09960 €4,98 €
1000,08800 €8,80 €
5000,06848 €34,24 €
1.0000,06247 €62,47 €
2.5000,05611 €140,28 €
5.0000,05229 €261,45 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,29040 €