
FK24X7R1E474KN000 | |
|---|---|
DigiKey Part Number | 445-FK24X7R1E474KN000-ND |
Manufacturer | |
Manufacturer Product Number | FK24X7R1E474KN000 |
Description | CAP CER 0.47UF 25V X7R RADIAL |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 25V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK24X7R1E474KN000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.217" L x 0.177" W (5.50mm x 4.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG24X7R1E474KNT00 | TDK | 77 | 445-181747-ND | 0,26000 € | Direct |
| FK28X7R1E474KR000 | TDK | 444 | 445-FK28X7R1E474KR000-ND | 0,29000 € | Direct |
| FK24X7R1H474KR000 | TDK | 785 | 445-FK24X7R1H474K-ND | 0,33000 € | Upgrade |
| FK26X7R1H474KN000 | TDK | 11.722 | 445-FK26X7R1H474KN000-ND | 0,33000 € | Upgrade |
| FK26X7R2A474KN000 | TDK | 727 | 445-FK26X7R2A474KN000-ND | 0,47000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,20000 € | 2,00 € |
| 50 | 0,14780 € | 7,39 € |
| 100 | 0,13170 € | 13,17 € |
| 500 | 0,10462 € | 52,31 € |
| 1.000 | 0,09626 € | 96,26 € |
| 2.500 | 0,08745 € | 218,62 € |
| 5.000 | 0,08214 € | 410,70 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39930 € |

