
FK20X7R1E335KN000 | |
|---|---|
DigiKey Part Number | 445-FK20X7R1E335KN000-ND |
Manufacturer | |
Manufacturer Product Number | FK20X7R1E335KN000 |
Description | CAP CER 3.3UF 25V X7R RADIAL |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 25V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK20X7R1E335KN000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.157" W (5.50mm x 4.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33700 € | 3,37 € |
| 50 | 0,25580 € | 12,79 € |
| 100 | 0,23080 € | 23,08 € |
| 500 | 0,18862 € | 94,31 € |
| 1.000 | 0,17557 € | 175,57 € |
| 2.500 | 0,16179 € | 404,47 € |
| 5.000 | 0,15349 € | 767,45 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,65340 € |

