FK20X7R1C156MR006 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TDK
In Stock: 309
Unit Price: 1,30000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 0,25372 €
Datasheet

Parametric Equivalent


TDK
In Stock: 425
Unit Price: 0,71000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 499
Unit Price: 0,62000 €
Datasheet
15 µF ±20% 16V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK20X7R1C156MR006

DigiKey Part Number
FK20X7R1C156MR006-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FK20X7R1C156MR006
Description
CAP CER 15UF 16V X7R RADIAL
Customer Reference
Detailed Description
15 µF ±20% 16V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FK20X7R1C156MR006 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.217" L x 0.157" W (5.50mm x 4.00mm)
Height - Seated (Max)
0.276" (7.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
1.5000,19517 €292,75 €
Manufacturers Standard Package
Unit Price without VAT:0,19517 €
Unit Price with VAT:0,23616 €